Gedore Click Torque Wrench, 250 → 850 Nm, 3/4 in Drive, Square Drive, 1.4m Overall, RSCAL
- RS Stock No.:
- 125-2807
- Mfr. Part No.:
- 4551-85
- Manufacturer:
- Gedore
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 125-2807
- Mfr. Part No.:
- 4551-85
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 250 → 850 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 1.4m | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Plated Steel, Plastic | |
| Standards/Approvals | DIN EN ISO 6789:2003 Type II Class A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 250 → 850 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 1.4m | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Plated Steel, Plastic | ||
Standards/Approvals DIN EN ISO 6789:2003 Type II Class A | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, 250 to 850Nm Torque Range, Chrome-Plated - TORCOFIX K Series - 4551-85
Feeling stuck when it comes to tightening and loosening nuts and bolts? Turn to this torque wrench from GEDORE. Thanks to a release system that triggers both tactile and audible signals when you hit your preset torque, you'll know exactly when to back off. An accuracy of ±3% and an adjustable dual scale help you achieve precise fastening every time.
Features & Benefits
• Square drive size of 3/4in for broad compatibility
• Wide torque range between 250 and 850Nm for versatility
Applications
• Building renovations
• Machine repair
• Agricultural equipment maintenance
• Security enclosures
What's this torque wrench MADE from?
The main body of the wrench is MADE of chrome-plated steel, so it stands up to impact and corrosion. Its handle is MADE of plastic to give you a comfortable grip.
Related links
- Gedore Click Torque Wrench 3/4 in Drive 1400mm Overall
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall, RSCAL
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 557.5mm Overall, RSCAL
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall, RSCAL
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall, RSCAL
