Gedore Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 606.5mm Overall, RSCAL

Subtotal (1 unit)*

€466.76

(exc. VAT)

€574.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€466.76

*price indicative

RS Stock No.:
125-2943
Mfr. Part No.:
2641259
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Mechanical

Product Type

Click Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

606.5mm

Accuracy

±3 %

Finish

Satin Chrome

Scale Graduations

10Nm

Material

Tubular Steel

Standards/Approvals

ISO, EN

Calibrated

RSCAL

Insert Size

12.5 x 12.5 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Gedore Dremaster K Series Torque Wrench (DMK)


Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability

Ergonomically designed shape with a soft comfortable handle

Square drive system with ball lock mechanism for a secure hold

Easy to read glass display with markings for reduced reading errors

Release system with audible signal for easy setting

Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy