Sibille Mechanical Torque Wrench, 3/8 in Drive, Square Drive - RS Calibrated
- RS Stock No.:
- 125-3023
- Mfr. Part No.:
- MS100N0
- Manufacturer:
- Sibille
Subtotal (1 unit)*
€450.20
(exc. VAT)
€553.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €450.20 |
*price indicative
- RS Stock No.:
- 125-3023
- Mfr. Part No.:
- MS100N0
- Manufacturer:
- Sibille
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Drive Shape | Square | |
| Drive Size | 3/8 in | |
| Overall Length | 235 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Drive Shape Square | ||
Drive Size 3/8 in | ||
Overall Length 235 mm | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Wera Mechanical Torque Wrench 1/4 in 1 → 25 Nm Drive, Square Drive - RS Calibrated
- SAM V-4J Mechanical Torque Wrench 3/8 in Drive, Square Drive
- Penta Mechanical Torque Wrench 3/8 in Drive 315mm Overall, RSCAL
- Penta Mechanical Torque Wrench 3/8 in Drive 315mm Overall
- Wera Mechanical Torque Wrench 1/4 in 1 → 25 Nm Drive, Square Drive
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- Gedore 3/4 in Drive, Square Drive - RS Calibrated
- SAM V-20S Mechanical Torque Wrench 1/2 in Drive, Square Drive
