SAM V-20S Mechanical Torque Wrench, 20 → 215Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 211-108
- Mfr. Part No.:
- V-20S
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-108
- Mfr. Part No.:
- V-20S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 20 → 215Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Model | V-20S | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 20 → 215Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Model V-20S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
V-20S
The SAM Outillage Mechanical Torque Wrench delivers exceptional performance, designed for both tightening and loosening tasks with ease. With an ergonomic ratchet double square and a robust design, it ensures precision within a 0.3 NM to 2,000 NM range, making it versatile for various applications. This innovative tool features a direct reading dial for instant torque value assessment, providing users with convenient and reliable measurements. Experience the peace of mind that comes with traceability, as each wrench is individually numbered and certified for quality. The precision calibration, alongside a dual measurement scale in Nm and Ft.Lb, guarantees accuracy regardless of hand position, while the added sound and light warnings for peak torque make it user friendly even in demanding environments.
Showcases visual and auditory alerts when the required torque is reached
Designed to maintain accuracy with a precision guarantee of +/ 4%
Constructed to meet stringent safety and quality standards
Designed to maintain accuracy with a precision guarantee of +/ 4%
Constructed to meet stringent safety and quality standards
Related links
- SAM DYSM-200-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-100-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-100-2 Mechanical Torque Wrench 3/8 in Drive 19mm Insert
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall, RSCAL
- SAM V-4J Mechanical Torque Wrench 3/8 in Drive, Square Drive
