Penta Mechanical Torque Wrench Set, 8 → 50 Nm, 3/8 in Drive, Square Drive, 235mm Overall, RSCAL

Subtotal (1 unit)*

€974.57

(exc. VAT)

€1,198.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€974.57

*price indicative

RS Stock No.:
125-3027
Mfr. Part No.:
MS100CC
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Mechanical Torque Wrench Set

Sub Type

Insulated

Torque Range

8 → 50 Nm

Drive Shape

Square

Drive Size

3/8in

Overall Length

235mm

Standards/Approvals

EN 60900/IEC 60900

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille MS100CC Torque Wrench & Socket Set


The MS100CC series 9 piece 3/8 in drive torque wrench and socket set from Sibille. The set is designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.

Features and Benefits:


Guaranteed to protect up to 1000 V

Impact resistant

Resistant to most acids

Set Contains:


Reversible torque wrench, Short extension, 6 Hexagonal Sockets, Plastic Case with Foam Inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy