Penta Mechanical Torque Wrench Set, 8 → 50 Nm, 3/8 in Drive, Hex Drive, 315mm Overall
- RS Stock No.:
- 918-2362
- Mfr. Part No.:
- MS100V02
- Manufacturer:
- Penta
Subtotal (1 unit)*
€1,044.25
(exc. VAT)
€1,284.43
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.25 |
*price indicative
- RS Stock No.:
- 918-2362
- Mfr. Part No.:
- MS100V02
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Sub Type | Insulated Set | |
| Product Type | Mechanical Torque Wrench Set | |
| Torque Range | 8 → 50 Nm | |
| Drive Shape | Hex | |
| Drive Size | 3/8in | |
| Overall Length | 315mm | |
| Standards/Approvals | IEC 60900 | |
| Insert Size | 6 mm, 8 mm, 10 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Sub Type Insulated Set | ||
Product Type Mechanical Torque Wrench Set | ||
Torque Range 8 → 50 Nm | ||
Drive Shape Hex | ||
Drive Size 3/8in | ||
Overall Length 315mm | ||
Standards/Approvals IEC 60900 | ||
Insert Size 6 mm, 8 mm, 10 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sibille MS100V02 Torque Wrench & Socket Set
The MS100V02 series of 13 piece torque wrench and socket set from Sibille. The set is designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features and Benefits:
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids
Set Contains:
Reversible torque wrench, T wrench with mechanical locking, Short extension, 10 Hexagonal Sockets
Related links
- Penta Mechanical Torque Wrench Set 3/8 in Drive 315mm Overall, RSCAL
- Penta Mechanical Torque Wrench 3/8 in Drive 315mm Overall
- Penta Mechanical Torque Wrench 3/8 in Drive 315mm Overall, RSCAL
- Penta Mechanical Torque Wrench Set 3/8 in Drive 235mm Overall
- Penta Mechanical Torque Wrench Set 3/8 in Drive 340mm Overall
- Penta Mechanical Torque Wrench Set 3/8 in Drive 235mm Overall, RSCAL
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall, RSCAL
