Gedore Breaking Torque Wrench, 2 → 10 Nm, Square Drive, 230mm Overall
- RS Stock No.:
- 126-7372
- Mfr. Part No.:
- 050557
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€325.18
(exc. VAT)
€399.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.18 |
*price indicative
- RS Stock No.:
- 126-7372
- Mfr. Part No.:
- 050557
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | Adjustable Breaking | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Overall Length | 230mm | |
| Accuracy | ±6 % | |
| Material | Plastic | |
| Standards/Approvals | EPA, ISO 6789, UKAS accreditation | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Breaking Torque Wrench | ||
Sub Type Adjustable Breaking | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Overall Length 230mm | ||
Accuracy ±6 % | ||
Material Plastic | ||
Standards/Approvals EPA, ISO 6789, UKAS accreditation | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
GEDORE Torque Wrench, 2 to 10Nm Torque Range, 230mm Length - ATB Series - 050557
Get a grip on your servicing tasks with this GEDORE torque wrench. By applying a set amount of torque to your fastenings, it reduces the risk of damaging your components so you can safely assemble your hardware every time. Thanks to its accuracy of ±6%, you can rest assured the tool gives you precise control. The product's adjustable micrometer scale sits just above its handle to make for simple Value setting.
Features & Benefits
• Compact length of 230mm for ease of storage
• Ergonomic plastic handle ensures a comfortable grip during long work periods
• Applies between 2 and 10Nm of torque, so it suits many tightening jobs
Applications
• Workshops
• Construction industry
• Vehicle servicing
What size end fittings can I use this product with?
This tool comes with a 9 x 12mm end insert, so it slots right into common wrench fittings.
Related links
- Gedore ATB 5 G Breaking Torque Wrench Square Drive, 230mm Overall
- Gedore Breaking Torque Wrench Square Drive, 265mm Overall
- SAM Smart Torque Wrench 3/8 in Drive 230mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 365mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
- Gedore ATB 10 Breaking Torque Wrench Round Drive, 220mm Overall
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
