Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 16 mm Drive, Round Drive, 569mm Overall
- RS Stock No.:
- 175-0855
- Mfr. Part No.:
- 15065
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€259.87
(exc. VAT)
€319.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.87 |
*price indicative
- RS Stock No.:
- 175-0855
- Mfr. Part No.:
- 15065
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Spigot | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Round | |
| Drive Size | 16mm | |
| Overall Length | 569mm | |
| Accuracy | 3 % | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Spigot | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Round | ||
Drive Size 16mm | ||
Overall Length 569mm | ||
Accuracy 3 % | ||
Standards/Approvals ISO 6789-1:2017 | ||
Non Compliant
- COO (Country of Origin):
- GB
Norbar 16mm spigot torque handles can be used with a variety of spanner end fittings for versatility.
Related links
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall
