Norbar Torque Tools Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 329mm Overall
- RS Stock No.:
- 175-0902
- Mfr. Part No.:
- 13841
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€191.61
(exc. VAT)
€235.68
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.61 |
*price indicative
- RS Stock No.:
- 175-0902
- Mfr. Part No.:
- 13841
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 329mm | |
| Accuracy | ±3 % | |
| Finish | Chrome | |
| Material | Base Material with Soft Feel Grip | |
| Standards/Approvals | All international standards for Torque Wrench | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 329mm | ||
Accuracy ±3 % | ||
Finish Chrome | ||
Material Base Material with Soft Feel Grip | ||
Standards/Approvals All international standards for Torque Wrench | ||
Non Compliant
- COO (Country of Origin):
- GB
The Norbar TTi Torque Wrenches are accurate, easy to set and are comfortable in use. They are finished in an attractive and durable satin chrome plate. This TTi20 model is supplied with a 3/8" reversible ratchet.
Accuracy: +/-3% of reading.
Micrometer Scale for simple and error free setting. (On dual scale wrenches, the micrometer increment applies to the N·m scale.)
Quick and Light Adjustment: adjustment over the entire scale can quickly be achieved and with minimal effort in approximately ten complete turns (exact number varies by model).
Comfortable, Durable Handle: the handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
The handle material and lens resist chemicals in common usage in the automotive, aviation and industrial environments.
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 329mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 329mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 335mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 886mm Overall
