Norbar Torque Tools Click Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 329mm Overall, RSCAL
- RS Stock No.:
- 243-4189
- Mfr. Part No.:
- 13842
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€249.03
(exc. VAT)
€306.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €249.03 |
*price indicative
- RS Stock No.:
- 243-4189
- Mfr. Part No.:
- 13842
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 329mm | |
| Accuracy | ±3 % | |
| Finish | Chrome | |
| Material | Base Material with Soft Feel Grip | |
| Standards/Approvals | exceeds all international standards for Torque Wrench | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 329mm | ||
Accuracy ±3 % | ||
Finish Chrome | ||
Material Base Material with Soft Feel Grip | ||
Standards/Approvals exceeds all international standards for Torque Wrench | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
The Norbar TTi Torque Wrenches are accurate, easy to set and are comfortable in use. They are finished in an attractive and durable satin chrome plate. This TTi50 model is supplied with a 1/2" reversible ratchet.
Accuracy: +/-3% of reading.
Micrometer Scale for simple and error free setting. (On dual scale wrenches, the micrometer increment applies to the N·m scale.)
Quick and Light Adjustment: adjustment over the entire scale can quickly be achieved and with minimal effort in approximately ten complete turns (exact number varies by model).
Comfortable, Durable Handle: the handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
The handle material and lens resist chemicals in common usage in the automotive, aviation and industrial environments.
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 329mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 329mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 220mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 220mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall, RSCAL
