SAM Mechanical Torque Wrench, 10 → 50 Nm, 9.53 mm Drive, Rectangular Drive, 341mm Overall
- RS Stock No.:
- 221-5880
- Mfr. Part No.:
- DYTC-50-2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5880
- Mfr. Part No.:
- DYTC-50-2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9.53mm | |
| Overall Length | 341mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Material | Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9.53mm | ||
Overall Length 341mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Material Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches for rectangular bit is versatile and precise wrench allowing multiple interventions to be carried out without changing tools. Guaranteed repeatability to ensure the safety of the tightening. The use of the key to loosen b
Efficient and comfortable handling for the operator reducing the risk of MSDs
Related links
- SAM DYTC-50-0-FME Torque Wrench 10 to 50 Nm Drive 341mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM Click Torque Wrench Rectangular Drive, 351mm Overall
