Norbar Torque Tools Breaking Torque Wrench, 700 → 1500 Nm, 3/4 in Drive, Round Drive, 954mm Overall
- RS Stock No.:
- 241-8229
- Mfr. Part No.:
- 120119
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 box of 1 unit)*
€1,140.26
(exc. VAT)
€1,402.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,140.26 |
*price indicative
- RS Stock No.:
- 241-8229
- Mfr. Part No.:
- 120119
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Break-Back Torque Wrench | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 700 → 1500 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/4in | |
| Overall Length | 954mm | |
| Accuracy | 4 % | |
| Scale Graduations | 10Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Break-Back Torque Wrench | ||
Product Type Breaking Torque Wrench | ||
Torque Range 700 → 1500 Nm | ||
Drive Shape Round | ||
Drive Size 3/4in | ||
Overall Length 954mm | ||
Accuracy 4 % | ||
Scale Graduations 10Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789-1:2017 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque Tools Torque Wrench is easy to read scale is shielded from dust, dirt and spray and easy to set accurately. It gives much clearer ' torque break point' reducing the possibility of over torqueing. It has robust construction gives accurate results to ±4% even in arduous working conditions. It push-through ratchet allows two direction torqueing. The product designed to be cost effectively serviced.
Weight is 9.6kg
New handle - more comfortable and guides operator's hand to correct position
Easy to set accurately Operates between: 700.00 - 1500.00 N·m
Related links
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 954mm Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1764mm Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 1475mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall, RSCAL
