Teng Tools Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 632mm Overall

Subtotal (1 unit)*

€264.32

(exc. VAT)

€325.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.32

*price indicative

RS Stock No.:
222-2952
Mfr. Part No.:
1292AG-E4
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Adjustable Click Type

Product Type

Click Torque Wrench

Torque Range

70 → 350 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

632mm

Accuracy

4 %

Scale Graduations

1Nm

Finish

Satin Chrome

Material

Alloy Steel

Standards/Approvals

DIN 3122, ISO 6789

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 1/2" drive calibrated torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. Equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs. Features a lockable setting and has accuracy of +/- 4%. According to DIN3122 with a satin finish. All Teng Tools torque wrenches are individually tested and certified at the time of manufacture. However, this torque wrench comes with a certificate of tests conducted at the time of dispatch from our central warehouse. All tests and equipment conform to the relevant ISO standards and individual torque wrenches will be checked and a certificate issued at the time the order is placed with us. The cost of this service is included in the price of this CT type torque wrench.

1/2” drive torque wrench covering 70-350Nm

Equipped with an in-built angular gauge for easier after tightening of stretch bolts (TTY torque to yield fasteners)

Click type mechanism with easily recognisable signal when the required torque is reached

Simple to adjust and easy to read Nm scale

Additional ft./lb reference scale (range 50-250 ft./lb)

Twist locking facility to ensure the set torque is maintained

Clearly marked with three bands to show the correct place onthe handle where pressure should be applied to give a moreaccurate torque reading

Reversible 24 teeth ratchet mechanism (DIN3122) giving 15° increments for strength and for added reference when torqueing stretch bolts

Designed to torque right hand (clockwise) fasteners

Accurate to +/- 4% and conforms to ISO6789 for assured reliability and accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy