Teng Tools Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 632mm Overall, RSCAL
- RS Stock No.:
- 223-1295
- Mfr. Part No.:
- 1292AG-E4
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€321.74
(exc. VAT)
€395.74
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.74 |
*price indicative
- RS Stock No.:
- 223-1295
- Mfr. Part No.:
- 1292AG-E4
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable Click Type | |
| Torque Range | 70 → 350 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 632mm | |
| Accuracy | 4 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable Click Type | ||
Torque Range 70 → 350 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 632mm | ||
Accuracy 4 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 1/2" drive calibrated torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. Equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs. Features a lockable setting and has accuracy of +/- 4%. According to DIN3122 with a satin finish. All Teng Tools torque wrenches are individually tested and certified at the time of manufacture. However, this torque wrench comes with a certificate of tests conducted at the time of dispatch from our central warehouse. All tests and equipment conform to the relevant ISO standards and individual torque wrenches will be checked and a certificate issued at the time the order is placed with us. The cost of this service is included in the price of this CT type torque wrench.
1/2 drive torque wrench covering 70-350Nm
Equipped with an in-built angular gauge for easier after tightening of stretch bolts (TTY torque to yield fasteners)
Click type mechanism with easily recognisable signal when the required torque is reached
Simple to adjust and easy to read Nm scale
Additional ft./lb reference scale (range 50-250 ft./lb)
Twist locking facility to ensure the set torque is maintained
Clearly marked with three bands to show the correct place onthe handle where pressure should be applied to give a moreaccurate torque reading
Reversible 24 teeth ratchet mechanism (DIN3122) giving 15° increments for strength and for added reference when torqueing stretch bolts
Designed to torque right hand (clockwise) fasteners
Accurate to +/- 4% and conforms to ISO6789 for assured reliability and accuracy
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 632mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall, RSCAL
