Teng Tools Click Torque Wrench, 100 Nm, 3/8 in Drive, Square Drive, 90mm Overall, RSCAL
- RS Stock No.:
- 223-1412
- Mfr. Part No.:
- 3892P100
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€418.56
(exc. VAT)
€514.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.56 |
*price indicative
- RS Stock No.:
- 223-1412
- Mfr. Part No.:
- 3892P100
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 90mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 100 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 90mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.5Nm | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate from the date of manufacture. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction. The scale is an easy to read window style in Nm while the handle has an ergonomically designed bi-material grip for added comfort and a hanging facility.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
Comfortable
Hanging facility
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
