Teng Tools Click Torque Wrench, 90 → 450 Nm, 3/4 in Drive, Square Drive, 850mm Overall, RSCAL
- RS Stock No.:
- 223-1374
- Mfr. Part No.:
- 3492AG-E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€439.00
(exc. VAT)
€539.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.00 |
*price indicative
- RS Stock No.:
- 223-1374
- Mfr. Part No.:
- 3492AG-E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 90 → 450 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 850mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 90 → 450 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 850mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 5Nm | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 3/4" drive torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. It's equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.
It features a lockable setting and has an accuracy of +/- 4%
DIN3122 with a satin finish
Related links
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools Click Torque Wrench 1/4 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/4 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
