Facom Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 725mm Overall
- RS Stock No.:
- 235-6898
- Mfr. Part No.:
- S.306A350PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€646.03
(exc. VAT)
€794.62
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.03 |
*price indicative
- RS Stock No.:
- 235-6898
- Mfr. Part No.:
- S.306A350PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 70 → 350 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 725mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 2Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 70 → 350 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 725mm | ||
Accuracy ±2 % | ||
Scale Graduations 2Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Height Safe No | ||
Insert Size 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facoms 1/2 inch torque spanner/wrench and one-way wrenches can be used for unscrewing by inverting the bits.
Torque of 70 Nm to 350 Nm
14 x 18 connector
Related links
- Facom Click Torque Wrench Square Drive, 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench Square Drive RSCAL
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 698mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 725mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 667mm Overall
