Facom Digital Torque Wrench, 17 → 340 Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 235-8561
- Mfr. Part No.:
- E.306A340S
- Manufacturer:
- Facom
Subtotal (1 unit)*
€865.18
(exc. VAT)
€1,064.17
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €865.18 |
*price indicative
- RS Stock No.:
- 235-8561
- Mfr. Part No.:
- E.306A340S
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 17 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Accuracy | ±2 % | |
| Material | Plastic | |
| Standards/Approvals | NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 17 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Accuracy ±2 % | ||
Material Plastic | ||
Standards/Approvals NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | ||
Insert Size 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom E.306A series electronic torque wrench with ratchet has size 1/2 inch and pre-setting possible of 9 torque and/or angle values.
Accuracy ± 2% between 20% and 100% wrench capacity
Memory 250 values with PC USB link
Related links
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall, RSCAL
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
- Facom Digital Torque Wrench 14 x 18 mm Drive, 594mm Overall
- Norbar Torque Tools Digital Torque Wrench 12.7 mm Drive RSCAL
- Norbar Torque Tools Digital Torque Wrench 12.7 mm Drive, Square Drive
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- Facom Digital Torque Wrench 1/2 in Drive, Square Drive
- Facom Digital Torque Wrench 1/4 in Drive, Square Drive
