Facom Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Open End Drive, 357mm Overall
- RS Stock No.:
- 235-9731
- Mfr. Part No.:
- J.306A50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€549.83
(exc. VAT)
€676.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.83 |
*price indicative
- RS Stock No.:
- 235-9731
- Mfr. Part No.:
- J.306A50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Open End | |
| Drive Size | 3/8in | |
| Overall Length | 357mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Open End | ||
Drive Size 3/8in | ||
Overall Length 357mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 306A click wrenches with removable ratchet one-way wrenches usable for unscrewing by reversing the bits. Numbered wrenches supplied with ISO 6789 calibration certificate. Supplied in a plastic box with ratchet and hinged handle.
Factory accuracy: ± 2%
Reliability of mechanism: 50 000 cycles
Use possible with accessories: - End fitting: 9 x 12 or 14 x 18 mm
Diameter: 30 mm
Related links
- Facom Click Torque Wrench 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench Set 3/8 in Drive 437mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall, RSCAL
