Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 459mm Overall, RSCAL
- RS Stock No.:
- 243-4200
- Mfr. Part No.:
- 130104
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€268.68
(exc. VAT)
€330.48
(inc. VAT)
Temporarily out of stock
- 27 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.68 |
*price indicative
- RS Stock No.:
- 243-4200
- Mfr. Part No.:
- 130104
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 459mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 459mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
NorTorque® utilises Norbar's proven mechanism and internal components and built them into a purposeful and attractive torque wrench.
In developing NorTorque®, Norbar's objective was to deliver outstanding quality and performance in a value for money package. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently.
Accurate to ±3% of reading with models available to cover 12 N·m to 340 N·m.
Push through ratchets with a narrow engagement angle of 5° for working in tight spaces
Convenient hanger feature for tool storage also aids wrench unlocking and adjustment
Just eight turns to cover the entire scale
Micrometer scale applying to the primary torque units (N·m on a dual scale wrench) for simple and error free setting
Accurate to ±3% of reading
Push/pull lock is fast and intuitive to use and prevents accidental adjustment of the set torque
Light and fast adjustment saves operator time and effort
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 459mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall
