SAM Digital Torque Wrench, 4 → 80 Nm, 1/2 in Drive, 255mm Overall

Image representative of range

Subtotal (1 unit)*

€139.00

(exc. VAT)

€170.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.00

*price indicative

RS Stock No.:
266-6926
Mfr. Part No.:
CLDS-80
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Ratchet

Product Type

Digital Torque Wrench

Torque Range

4 → 80 Nm

Drive Size

1/2in

Overall Length

255mm

Scale Graduations

0.1Nm

Material

Steel

Standards/Approvals

2011/65/UE, NF ISO 6789-1, NF ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM digital torque ratchet is easy to use and read due to the digital screen and its low weight. It has audible and Visual warning when the torque is reached. It can switch off manually or automatically after 70 seconds.

Compact and controlled tightening

Non slipping handle

Batteries are needed

Supplied with a three point calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy