STAHLWILLE 714R/80 Digital Torque Wrench, 80 → 800 Nm, 3/4 in Drive, Square Drive, 1.253m Overall
- RS Stock No.:
- 268-4327
- Mfr. Part No.:
- 96501080
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€3,978.34
(exc. VAT)
€4,893.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,978.34 |
*price indicative
- RS Stock No.:
- 268-4327
- Mfr. Part No.:
- 96501080
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Electromechanical Angle Torque | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 80 → 800 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 714R/80 | |
| Overall Length | 1.253m | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.1Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Height Safe | No | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Electromechanical Angle Torque | ||
Product Type Digital Torque Wrench | ||
Torque Range 80 → 800 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 714R/80 | ||
Overall Length 1.253m | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.1Nm | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Height Safe No | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Digital Torque Wrench, 80 to 800 Nm Torque Range, 1253mm Overall Length - 96501080
This digital torque wrench provides precision for mechanics and technicians, ensuring accurate torque application in various industrial tasks. Its robust design and user-friendly interface cater to the needs of professionals in the automation and mechanical sectors, making it an essential tool for achieving optimal tightening standards.
Features & Benefits
• Provides a distinct mechanical click in addition to electronic measurement, ensuring the user receives both tactile and audible confirmation when the target torque is reached
• Four measuring modes enhance versatility for various tasks
• High-definition colour display allows for easy reading of values
• 80 to 800Nm torque range accommodates a wide range of applications
• Data storage capacity for up to 2500 tightening jobs increases efficiency
• Automatic notifications for calibration dates support compliance
• Ergonomically designed handle provides comfortable and secure use
Applications
• Utilised for precise torque settings in machinery assembly
• Employed in automotive repair and maintenance tasks
• Ideal for installing electrical components requiring accurate tightening
• Useful in construction for securing heavy equipment fittings
What features assist in maintaining accurate torque measurements?
The torque wrench includes overload protection with acoustic signals and a display indicating peak values, ensuring accuracy during use.
How can the device adapt to different user preferences?
It features a configurable menu structure that allows users to customise settings according to project requirements, enhancing operational efficiency.
What precautions should be taken regarding calibration?
Automatic notifications for upcoming calibration dates help ensure compliance, while the tool supports fully automated calibrating using compatible adjusting units.
Related links
- STAHLWILLE 714R Digital Torque Wrench 1/4 in Drive 269mm Overall
- STAHLWILLE 714R Digital Torque Wrench 3/8 in Drive 427mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/4 in Drive 295mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/2 in Drive 594mm Overall
- STAHLWILLE 714R/100 Digital Torque Wrench 3/4 in Drive 1438mm Overall
- STAHLWILLE 714R/65 Digital Torque Wrench 3/4 in Drive 980mm Overall
- SAM Digital Torque Wrench 1/2 in Drive, 255mm Overall
- STAHLWILLE 720NF/80 Click Torque Wrench 3/4 in Drive 1034mm Overall
