STAHLWILLE 730/2 Quick Click Torque Wrench, 4 → 20 nm, 9 x 12 mm Drive, Rectangular Drive, 179mm Overall
- RS Stock No.:
- 268-4265
- Mfr. Part No.:
- 50184002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€408.95
(exc. VAT)
€503.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.95 |
*price indicative
- RS Stock No.:
- 268-4265
- Mfr. Part No.:
- 50184002
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 4 → 20 nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730/2 Quick | |
| Overall Length | 179mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 4 → 20 nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730/2 Quick | ||
Overall Length 179mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 4 to 20 Nm Torque Range, 179mm Overall Length – 50184002
This compact click torque wrench ensures precise measurements for fastening applications that require torque calibration. With a torque range of 4 to 20 Nm, it delivers consistent performance, making it essential in sectors like automation and mechanical engineering. The quick-release feature enables efficient tool changes, ensuring accuracy and effectiveness during use.
Features & Benefits
• No manual reset to zero is necessary after use, as the mechanism is not under any load when at rest.
• Ergonomically designed for comfortable use over extended periods.
• Dual stop signal provides tactile and audible feedback.
• Supports both clockwise and anticlockwise operations with interchangeable tools.
• High accuracy with a precision tolerance of ±4%.
Applications
• Compatible with various interchangeable insert tools.
• Suitable for high-precision fastening tasks across multiple industries.
• Ideal for requiring specific torque settings in mechanical contexts.
What calibration method is suitable for maintaining precision?
The manufacturer recommends regular conformance testing or calibrations in accordance with ISO 6789.
Can it handle both clockwise and counterclockwise tightening?
Yes, it can be used in both directions by simply reversing the plug-in tools, enhancing versatility.
Is this tool suitable for heavy-duty applications?
While designed for precision, it is more suited for light to medium-duty tasks, particularly in applications that necessitate controlled torque settings.
How does the ergonomic design enhance usability?
The optimised ball handle and non-slip adjuster minimise strain, making it comfortable for prolonged use, even in confined spaces.
What is the significance of the dual stop signal feature?
This feature provides tactile and audible alerts, indicating when the desired torque has been reached, thus preventing overtightening.
Related links
- STAHLWILLE 730/2-1 QUICK Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall,
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall, RSCAL
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall, RSCAL
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm Drive 875mm Overall
