STAHLWILLE 730/10 Quick Click Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 370mm Overall
- RS Stock No.:
- 268-4268
- Mfr. Part No.:
- 50184010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€438.58
(exc. VAT)
€539.45
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.58 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 872-498
Each
€496.00
(exc. VAT)
€610.08
(inc. VAT)
- RS Stock No.:
- 268-4268
- Mfr. Part No.:
- 50184010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Model Number | 730/10 Quick | |
| Overall Length | 370mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 2.5Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Model Number 730/10 Quick | ||
Overall Length 370mm | ||
Accuracy ±4 % | ||
Scale Graduations 2.5Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 20 to 100 Nm Torque Range, 9 x 12mm Insert size - 50184010
This click torque wrench is designed for precise torque application ranging from 20 to 100 Nm. Ideal for professionals in mechanical and electrical industries, it features a convenient size for easy handling at 370mm in overall length. With its robust construction, it is a dependable tool for accurate fastening tasks, ensuring effective torque management in a variety of settings.
Features & Benefits
• Designed to deliver a precise click signal at set torque Value
• Ergonomically shaped handle minimises user fatigue
• Easy-to-use clamping lever for Rapid settings
• Dual scale readings for versatile torque measurements
• Durable construction suitable for extensive use
• Integrated magnifying glass enhances visibility of scale
Applications
• Suitable for mechanical assembly tasks requiring specific torque
• Perfect for electrical installations within defined torque limits
• Commonly used in routine maintenance across industries
• Ideal for automotive repairs demanding precise fastening
What is the torque range of this unit?
The torque range is adjustable between 20 Nm and 100 Nm, allowing for various applications within this specification.
How does the click mechanism function in practical use?
The click mechanism provides an audible and tactile signal when the desired torque is achieved, ensuring that no excess force is applied after the click occurs.
Can it be used for both clockwise and anticlockwise tightening?
Yes, this unit can be easily flipped to accommodate both clockwise and anticlockwise tightening by reversing the insert.
Is calibration necessary for maintaining accurate torque settings?
While this unit has an accuracy of ±4%, regular calibration is recommended using the appropriate calibration units for optimal performance.
What are the size specifications of the insert?
The insert size is 9 x 12 mm, designed for compatibility with various interchangeable tools and applications.
Related links
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall,
- Bahco 7465-100 Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall, RSCAL
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall, RSCAL
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm Drive 875mm Overall

