STAHLWILLE 730Na/40 Click Torque Wrench, 90 → 400 Nm, 14x18 mm Drive, Rectangular Drive, 607mm Overall
- RS Stock No.:
- 268-4279
- Mfr. Part No.:
- 50581040
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€854.69
(exc. VAT)
€1,051.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €854.69 |
*price indicative
- RS Stock No.:
- 268-4279
- Mfr. Part No.:
- 50581040
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 90 → 400 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14x18mm | |
| Model Number | 730Na/40 | |
| Overall Length | 607mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2.71Nm | |
| Standards/Approvals | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 90 → 400 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14x18mm | ||
Model Number 730Na/40 | ||
Overall Length 607mm | ||
Accuracy ±3 % | ||
Scale Graduations 2.71Nm | ||
Standards/Approvals No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 800 to 3600 lb/in Torque Range, 14 x 18mm Insert size - 50581040
This click torque wrench is designed for precise torque measurement in mechanical applications. Built for a torque range of 800 to 3600 lb/in, it facilitates accurate fastening in various settings. The overall length of 607mm makes it easy to handle, while the 14 x 18mm insert size ensures compatibility with a variety of sockets. This tool is essential for those requiring reliable torque settings with a focus on user safety.
Features & Benefits
• QuickRelease safety lock enhances user security
• Click type mechanism signals when torque is reached
• Scale graduations of 2.71Nm for detailed readings
• Accuracy of ± 3% ensures reliability in measurements
• Ergonomic design supports extended use without fatigue
Applications
• Ideal for automotive assembly and maintenance
• Utilised in electrical installations for secure connections
• Required in industrial settings for effective machinery operation
• Perfect for mechanics needing precision in torque settings
How does the click mechanism work for torque indication?
The click mechanism provides an audible and tactile signal when the preset torque value is reached, preventing overtightening and ensuring accuracy during applications.
What is the significance of the torque range from 800 to 3600 lb/in?
This wide range allows the wrench to be used for various fastening tasks, suitable for both delicate electronics and robust industrial machinery requiring different torque levels.
What materials contribute to the torque wrench's performance and durability?
The wrench's construction includes high-quality metals that provide longevity and resistance to wear, ensuring it withstands intensive use in harsh environments.
Related links
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730Na/20 Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730N/65 FIX Click Torque Wrench 14x18 mm Drive 890mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm Drive 875mm Overall
- STAHLWILLE 730N Click Torque Wrench 40 mm Drive 607mm Overall
- STAHLWILLE 730N Click Torque Wrench 40 mm Drive 607mm Overall, RSCAL
