STAHLWILLE 730Na/20 Click Torque Wrench, 40 → 200 Nm, 14x18 mm Drive, Rectangular Drive, 467mm Overall
- RS Stock No.:
- 268-4278
- Mfr. Part No.:
- 50581020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€605.39
(exc. VAT)
€744.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €605.39 |
*price indicative
- RS Stock No.:
- 268-4278
- Mfr. Part No.:
- 50581020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14x18mm | |
| Model Number | 730Na/20 | |
| Overall Length | 467mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1.13Nm | |
| Standards/Approvals | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14x18mm | ||
Model Number 730Na/20 | ||
Overall Length 467mm | ||
Accuracy ±3 % | ||
Scale Graduations 1.13Nm | ||
Standards/Approvals No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 40 to 200 Nm Torque Range, 467mm Overall Length - 50581020
This click torque wrench is engineered for precision in various mechanical applications, facilitating accurate torque settings. It is essential for professionals in automation, electronics, and electrical industries, supporting efficient fastening and assembly tasks. The design features a quick-release safety lock, enabling swift changes of interchangeable insert tools, thereby enhancing job efficiency and versatility.
Features & Benefits
• Torque range from 40 to 200 Nm for diverse applications
• Fine scale division of 10 in·lb provides for precise torque adjustments
• Click mechanism delivers audible feedback for precision
• ±3% accuracy allows for dependable measurements
• Rectangular insert system compatible with a variety of insert tools
• Fine scale division provides for precise torque adjustments
• Sturdy construction enhances durability under frequent use
Applications
• Utilised with interchangeable insert tools for various fastening tasks
• Suitable for assembly lines requiring accurate torque specifications
• Ideal for routine maintenance in mechanical equipment
• Applicable in electrical projects for precise bolt tightening
• Used in automotive work for consistent service performance
How does the click mechanism assist during use?
The click mechanism provides audible feedback when the specified torque is reached, helping users attain accurate torque values without over-tightening.
Can this tool be used in both clockwise and anticlockwise directions?
Yes, the design permits operation in both directions by simply turning the insert over, offering flexibility for various applications.
What types of insert tools can be used with this tool?
The tool accommodates sockets with a rectangular drive size of 14 x 18mm, ensuring compatibility with numerous insert tools.
What are the maintenance requirements for this tool?
Regular inspection for wear, along with appropriate cleaning and storage, is recommended to maintain precision and extend the lifespan of the tool.
Related links
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730Na/40 Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730N Click Torque Wrench 20 mm Drive 467mm Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 20 mm Drive 467mm Overall
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall, RSCAL
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
