STAHLWILLE 30NR/10FK Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Round Drive, 420mm Overall

Subtotal (1 unit)*

€704.06

(exc. VAT)

€865.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€704.06

*price indicative

RS Stock No.:
268-4349
Mfr. Part No.:
96503110
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Click Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Round

Drive Size

1/2in

Model Number

30NR/10FK

Overall Length

420mm

Accuracy

±4 %

Scale Graduations

10Nm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Click Torque Wrench, 20Nm Torque Range, 420mm Overall Length - 96503110


This click torque wrench is designed for precision tightening in various mechanical applications. Suitable for tasks requiring meticulous torque settings, it covers a range of 20 to 100 Nm. With a 1/2 inch drive size and an overall length of 420mm, this unit is crafted for ease of use in both professional and DIY settings.

Features & Benefits


• Click mechanism provides audible feedback on torque application

• Torque wrench accuracy of ± 4% ensures precise measurements

• Fine scale graduation of 10 Nm facilitates detailed adjustments

• Compact design improves handling and manoeuvrability

• Durable construction protects against wear and tear

Applications


• Ideal for automotive repair and maintenance

• Perfect for assembly of machinery components

• Suitable for electronic installation tasks

• Commonly used in maintenance within the electrical industry

What is the torque range of this unit?


The torque range is adjustable from 20 Nm to 100 Nm, allowing users to perform various tightening tasks with precision.

How does the click mechanism work?


It produces a distinct audible click when the preset torque is achieved, ensuring that it helps prevent overtightening of fasteners.

What are the specifications that ensure its reliability?


This torque wrench features an accuracy of ± 4% and a fine scale graduation of 10 Nm, providing reliable measurements for meticulous work.

What is the weight of this tool?


The weight of the tool including its protective case is 1934g, making it easy to handle during prolonged use.

What applications is this torque wrench best suited for?


It is predominantly used in automotive repair, machinery assembly, and electronic installations due to its precise torque settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy