Gedore DMZ 100 Click Torque Wrench, 20 → 100 Nm, 16 mm Drive, Round Drive, 405.5mm Overall, RSCAL
- RS Stock No.:
- 125-2967
- Mfr. Part No.:
- 2641518
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€312.66
(exc. VAT)
€384.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.66 |
*price indicative
- RS Stock No.:
- 125-2967
- Mfr. Part No.:
- 2641518
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spigot | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Round | |
| Drive Size | 16mm | |
| Model Number | DMZ 100 | |
| Overall Length | 405.5mm | |
| Accuracy | ±3 % | |
| Finish | Phosphate, Satin Chrome | |
| Scale Graduations | 0.5Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 16 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spigot | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Round | ||
Drive Size 16mm | ||
Model Number DMZ 100 | ||
Overall Length 405.5mm | ||
Accuracy ±3 % | ||
Finish Phosphate, Satin Chrome | ||
Scale Graduations 0.5Nm | ||
Material Tubular Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 16 mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Click Torque Wrench, Bi-Directional Tightening, 0.5Nm Scale Graduations - DMZ Series - 2641518
Snap your workpieces together with confidence using this click torque wrench from GEDORE. It's a versatile tool that delivers torque between 20 and 100Nm, providing the force you need to safely tighten or remove different fittings. As it has an accuracy of ±3%, the unit precisely applies its pre-set torque level for reliable fastening. The device's ergonomic grip ensures comfort during long work sessions. You can adjust the torque level using the handy neck ring, making it a Cinch to use.
Features & Benefits
• Tool length of 405.5mm for ease of access to hard-to-reach fittings
• Scale graduations of 0.5Nm for precise adjustment
Applications
• Machine assembly
• Home repairs
• Automotive manufacturing
How do I know when my fastener is secure?
This wrench audibly clicks when it reaches its pre-set torque level. This helps to prevent over-tightening that could damage your fastener.
Related links
- Gedore DMZ 100 Click Torque Wrench 16 mm Drive 405.5mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 496.5mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
