Facom S.307A200 Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 532.4mm Overall
- RS Stock No.:
- 268-6867
- Mfr. Part No.:
- S.307A200
- Manufacturer:
- Facom
Subtotal (1 unit)*
€671.77
(exc. VAT)
€826.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €671.77 |
*price indicative
- RS Stock No.:
- 268-6867
- Mfr. Part No.:
- S.307A200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307A200 | |
| Overall Length | 532.4mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789-1 | |
| Height Safe | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307A200 | ||
Overall Length 532.4mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789-1 | ||
Height Safe No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench has high visibility LCD display for fast and precise digital torque adjustment. It has waterproof screen protected from dust infiltrations and splashes of liquids.
72-tooth ratchet
Easy, fast and precise adjustment
Excellent repeatability
Reduced risk of adjustment error
Related links
- Facom S.307A200PF Click Torque Wrench 1/2 in Drive 532mm Overall
- Facom S.209-200D Torque Wrench 1/2 in Drive 466mm Overall
- Facom S.307-200D Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall, RSCAL
- Gedore Torque Wrench 1/2 in Drive 515mm Overall
- Wera 05075692001 Torque Wrench 1/2 in Drive, Square Drive
- Wera 05075695001 Torque Wrench 1/2 in Drive, Square Drive
- Expert by Facom Click Torque Wrench 1/2 in Drive 517mm Overall
