SAM DYTC Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Round Drive, 590mm Overall
- RS Stock No.:
- 270-9630
- Mfr. Part No.:
- DYTC-350-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€448.80
(exc. VAT)
€552.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.80 |
*price indicative
- RS Stock No.:
- 270-9630
- Mfr. Part No.:
- DYTC-350-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Click Torque Wrench | |
| Torque Range | 70 → 350 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | DYTC | |
| Overall Length | 590mm | |
| Accuracy | 3 % | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Click Torque Wrench | ||
Torque Range 70 → 350 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number DYTC | ||
Overall Length 590mm | ||
Accuracy 3 % | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM torque wrench with removable ends owing to a reduced immobilisation thanks to the high-strength ratchets. An all steel wrench making it possible to withstand every type of working environment. Versatile and precise key allowing to carry out multip
Limited calibration errors
Easy to use tools
Ejection of a bits with pushbutton
Related links
- SAM DYTF Click Torque Wrench 1/2 in Drive 590mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 526mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 479mm Overall
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 667mm Overall
