SAM DYTC Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Round Drive, 479mm Overall
- RS Stock No.:
- 270-9627
- Mfr. Part No.:
- DYTC-200-0
- Manufacturer:
- SAM
Subtotal (1 unit)*
€528.98
(exc. VAT)
€650.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.98 |
*price indicative
- RS Stock No.:
- 270-9627
- Mfr. Part No.:
- DYTC-200-0
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Click Torque Wrench | |
| Sub Type | Dynatech | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | DYTC | |
| Overall Length | 479mm | |
| Accuracy | 3 % | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Click Torque Wrench | ||
Sub Type Dynatech | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number DYTC | ||
Overall Length 479mm | ||
Accuracy 3 % | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 3315, NF ISO 6789 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM torque wrench with removable ends is versatile, precise wrench for performing multiple interventions without having to change tool. Repeatability guaranteed to ensure the safety of your tightening operations.
Utilisation range going from 1 to 1000 Nm
Precision guaranteed to within +/- 3% for up to 5000 cycles
Mechanical click-type wrench
Related links
- SAM DYTC Click Torque Wrench 1/2 in Drive 526mm Overall
- SAM DYTC-200-0-FME Torque Wrench 40 to 200 Nm Drive 479mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 590mm Overall
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- SAM Click Torque Wrench Rectangular Drive, 351mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 240mm Overall
- SAM DYT-200-0 Mechanical Torque Wrench 40 → 200 Nm Drive 19mm Insert
