SAM DYT-350-2 Mechanical Torque Wrench, 70 → 350Nm, 1/2 in Drive, Round Drive, 19mm Insert
- RS Stock No.:
- 282-9008
- Mfr. Part No.:
- DYT-350-2
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9008
- Mfr. Part No.:
- DYT-350-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 70 → 350Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2 in | |
| Model | DYT-350-2 | |
| Insert Size | 19mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 70 → 350Nm | ||
Drive Shape Round | ||
Drive Size 1/2 in | ||
Model DYT-350-2 | ||
Insert Size 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench with interchangeable round end. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation o
High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Related links
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-200-2 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-100-2 Mechanical Torque Wrench 3/8 in Drive 19mm Insert
- SAM DYT-100-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-200-0 Mechanical Torque Wrench 40 → 200 Nm Drive 19mm Insert
- SAM DYSM-200-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM Mechanical Torque Wrench 1/2 in Drive, 625mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
