SAM DYSM-200-4 Mechanical Torque Wrench, 20 → 200Nm, 1/2 in Drive, Round Drive, 19mm Insert
- RS Stock No.:
- 282-9813
- Mfr. Part No.:
- DYSM-200-4
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9813
- Mfr. Part No.:
- DYSM-200-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Mechanical Torque Wrench | |
| Torque Range | 20 → 200Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2 in | |
| Model | DYSM-200-4 | |
| Insert Size | 19mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Mechanical Torque Wrench | ||
Torque Range 20 → 200Nm | ||
Drive Shape Round | ||
Drive Size 1/2 in | ||
Model DYSM-200-4 | ||
Insert Size 19mm | ||
RoHS Status: Exempt
The SAM Torque Wrench has been specially designed for heavy duty mechanical, worksite and maintenance operations. It consist of an ergonomic handle that withstands hydrocarbons, solvents, brake fluid and paraffin. Quick setting by means of the cursor.
Manual wrench resetting by means of the knob
Robust and easy to use wrench
Mechanical click type torque wrench
Robust and easy to use wrench
Mechanical click type torque wrench
Related links
- SAM DYT-200-2 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-100-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-200-0 Mechanical Torque Wrench 40 → 200 Nm Drive 19mm Insert
- SAM DYT-100-2 Mechanical Torque Wrench 3/8 in Drive 19mm Insert
- SAM DYT-350-2 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYSM-200-2 Torque Wrench 1/2 in Drive 445 mm Overall
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
- SAM 1-20 Click Torque Wrench 1/2 in Square Drive
