SAM DYTC-5-0 Torque Wrench, 1 → 5 Nm, 1 to 5 Nm Drive, Square Drive, 190mm Overall
- RS Stock No.:
- 282-9019
- Mfr. Part No.:
- DYTC-5-0
- Manufacturer:
- SAM
Subtotal (1 unit)*
€336.49
(exc. VAT)
€413.88
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.49 |
*price indicative
- RS Stock No.:
- 282-9019
- Mfr. Part No.:
- DYTC-5-0
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1 to 5 Nm | |
| Model Number | DYTC-5-0 | |
| Overall Length | 190mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.05Nm | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789-1 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1 to 5 Nm | ||
Model Number DYTC-5-0 | ||
Overall Length 190mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.05Nm | ||
Standards/Approvals NF ISO 3315, NF ISO 6789-1 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench with removable ends. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation of the wrenc
High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Related links
- SAM DYTC-5-1 Torque Wrench 1/4 in Drive 222mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Teng Tools 1492P015 Wrench 1/4 in Drive 190mm Overall
- Facom Click Torque Wrench 1/4 in Drive 197mm Overall
- Bahco Click Torque Wrench 1/4 in Drive 170mm Overall
- Facom Click Torque Wrench 1/4 in Drive 185mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
