Gedore Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 195mm Overall
- RS Stock No.:
- 608-454
- Mfr. Part No.:
- 1196650
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€333.12
(exc. VAT)
€409.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.12 |
*price indicative
- RS Stock No.:
- 608-454
- Mfr. Part No.:
- 1196650
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 195mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 195mm | ||
Accuracy ±4 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench TSN SLIPPER is designed for controlled screw tightening within the torque range of 1 to 5 Nm, making it Ideal for serial and production-line applications. This pre-set torque wrench features a user-friendly design, ensuring precision and reliability during long-term tasks. Its integrated ratchet function allows for easy clockwise tightening, while the mechanism provides a clear and audible 'click' when the pre-set Value is achieved, preventing over-tightening. With a robust yet lightweight construction, this tool is perfect for both sensitive environments and everyday use.
Pre set torque wrench tailored for torque ranges between 1 and 5 Nm
Integrated ratchet function facilitates controlled clockwise tightening
Mechanism noticeably slips and clicks upon reaching the pre set Value
Automatic resetting feature promotes convenience after use
Lightweight, corrosion resistant design provides durability
Non slip rubber handgrip enhances user comfort
Factory or user pre setting on suitable torque testers for tailored usage
EPA compliant, suitable for sensitive electrostatic applications
Comes with a special adjusting key and test certificate according to DIN EN ISO 6789
Related links
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 1/4 in Drive 223mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall
