Bahco TAWMB930M Torque Wrench, 1.5 To 30 Nm, 9 x 12 mm Drive, Round Drive, 259 mm Overall

Subtotal (1 unit)*

€1,983.03

(exc. VAT)

€2,439.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,983.03

*price indicative

RS Stock No.:
283-0547
Mfr. Part No.:
TAWMB930M
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench

Torque Range

1.5 To 30 Nm

Drive Shape

Round

Drive Size

9 x 12 mm

Model Number

TAWMB930M

Overall Length

259mm

Accuracy

±2 %

Scale Graduations

0.01Nm

Standards/Approvals

ISO 6789-1:2017, CE, UKCA

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bahco Digital Torque and Angle Slim Bluetooth Wrench, offers Bluetooth real-time 2-way data transfer, a recalibration warning based on time and/or the number of cycles, and a re-do option. Data and set value retention during battery exchange.

Easy to set up and use

Programmable automatic shut-off time

Related links

Recently viewed