Bahco TAWMB9135M Torque Wrench, 6.8 To 135 Nm, 9 x 12 mm Drive, Round Drive
- RS Stock No.:
- 283-0546
- Mfr. Part No.:
- TAWMB9135M
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,113.29
(exc. VAT)
€2,599.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,113.29 |
*price indicative
- RS Stock No.:
- 283-0546
- Mfr. Part No.:
- TAWMB9135M
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 6.8 To 135 Nm | |
| Drive Shape | Round | |
| Drive Size | 9 x 12 mm | |
| Model Number | TAWMB9135M | |
| Accuracy | 2% To 3% | |
| Material | Metal | |
| Standards/Approvals | ISO 6789-1:2017, CE, UKCA | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 6.8 To 135 Nm | ||
Drive Shape Round | ||
Drive Size 9 x 12 mm | ||
Model Number TAWMB9135M | ||
Accuracy 2% To 3% | ||
Material Metal | ||
Standards/Approvals ISO 6789-1:2017, CE, UKCA | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bahco Digital Torque and Angle Slim Bluetooth Wrench, offers Bluetooth real-time 2-way data transfer, a recalibration warning based on time and/or the number of cycles, and a re-do option. Data and set value retention during battery exchange.
Easy to set up and use
Programmable automatic shut-off time
Related links
- Bahco TAWMB930M Torque Wrench 9 x 12 mm Drive 259 mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 271 mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323 mm Overall
- Norbar Torque Tools Breaking Torque Wrench 25.4 mm Drive, Round Drive
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569 mm Overall
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive, Round Drive
- Facom Dial Torque Wrench 19.05 mm Drive 760 mm Overall
- SAM Mechanical Torque Wrench 280 mm Drive 280 mm Overall
