MHH Engineering Slipping Torque Wrench, 40 → 125 Nm, 1/2 in Drive, Square Drive, 460mm Overall, RSCAL
- RS Stock No.:
- 668-1664
- Mfr. Part No.:
- 011055A30440
- Manufacturer:
- MHH Engineering
Subtotal (1 unit)*
€704.62
(exc. VAT)
€866.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €704.62 |
*price indicative
- RS Stock No.:
- 668-1664
- Mfr. Part No.:
- 011055A30440
- Manufacturer:
- MHH Engineering
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MHH Engineering | |
| Sub Type | Adjustable Clicker | |
| Product Type | Slipping Torque Wrench | |
| Torque Range | 40 → 125 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 460mm | |
| Accuracy | ±4 % | |
| Finish | Aluminium | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand MHH Engineering | ||
Sub Type Adjustable Clicker | ||
Product Type Slipping Torque Wrench | ||
Torque Range 40 → 125 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 460mm | ||
Accuracy ±4 % | ||
Finish Aluminium | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003
Related links
- MHH Engineering Slipping Torque Wrench 1/2 in Drive 460mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/2 in Drive 460mm Overall
- MHH Engineering Slipping Torque Wrench 9.53 mm Drive 324mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 216mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 3/8 in Drive 216mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall, RSCAL
- MHH Engineering Slipping Torque Wrench 3/8 in Drive 216mm Overall
