INBUS 8-Piece Torx Key Set

Subtotal (1 unit)*

€25.92

(exc. VAT)

€31.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.92

*price indicative

RS Stock No.:
311-876
Mfr. Part No.:
73707
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Number of Pieces

8

Product Type

Torx Key Set

Set Contents

Tx8, Tx9, Tx30, Tx20, Tx 6, Tx15, Tx10, Tx25

Material

Chrome Molybdenum, Chrome Vanadium Steel

Finish

Matt Chrome

Standards/Approvals

Made in EU

RoHS Status: Exempt

COO (Country of Origin):
SI
The INBUS Werkzeug GmbH Screwdriver Set is designed for use with TORX screws and features Hybrid Touch and GrayTip technology for improved performance. Made from high-quality CrSi/MoV steel with a matt chrome finish, the set offers strong protection against corrosion, ensuring long-lasting durability. The ergonomic design of the handles enhances comfort and grip, providing optimal control during use.

Non-slip handle with Hybrid Touch combines stability and comfort

GrayTip ensures particularly high dimensional accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy