INBUS 8-Piece Torx Key Set

Subtotal (1 set)*

€25.92

(exc. VAT)

€31.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€25.92

*price indicative

RS Stock No.:
311-904
Mfr. Part No.:
74223
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Product Type

Torx Key Set

Number of Pieces

8

Set Contents

Tx9 Tx10

Material

Chrome Vanadium Steel

Finish

Nickel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The INBUS Werkzeug GmbH Angle Screwdriver Set with ColorGrip is made in Germany and designed for use with TORX screws. Made from high-quality 59CrV4 steel with a nickel-plated finish, it offers strong protection against corrosion. The ball head allows the key to swivel in all directions, providing enhanced flexibility for working in tight spaces. The ColorGrip handles ensure a comfortable and secure non-slip grip for improved control and precision.

ColorGrip ensures individual colors and best grip

Color coding makes it easier to choose the right size;Tip Type: Ball End Hexagon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy