HARTING 20-Piece Torx Key Set
- RS Stock No.:
- 146-9261
- Mfr. Part No.:
- 09990000833
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€699.41
(exc. VAT)
€860.27
(inc. VAT)
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.41 |
*price indicative
- RS Stock No.:
- 146-9261
- Mfr. Part No.:
- 09990000833
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Pieces | 20 | |
| Product Type | Torx Key Set | |
| Set Contents | Variable Tightening Torque Tool Torque Vario- Stplus, Setting Tool: Torque-Setter, Harting-Optimised Interchangable Blades Hexagonal Blades Sw4, Harting-Optimised Interchangable Blades Hexagonal Blades Sw5, High Quality Metal Box | |
| Material | Polyamide, Polycarbonate | |
| Finish | Silver | |
| Standards/Approvals | IEC 60 512-2, UL 94, IEC 61 984, IEC 61 140, IEC 60 364, IEC 60 664-1, DIN EN 60228, IEC 60 529 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Pieces 20 | ||
Product Type Torx Key Set | ||
Set Contents Variable Tightening Torque Tool Torque Vario- Stplus, Setting Tool: Torque-Setter, Harting-Optimised Interchangable Blades Hexagonal Blades Sw4, Harting-Optimised Interchangable Blades Hexagonal Blades Sw5, High Quality Metal Box | ||
Material Polyamide, Polycarbonate | ||
Finish Silver | ||
Standards/Approvals IEC 60 512-2, UL 94, IEC 61 984, IEC 61 140, IEC 60 364, IEC 60 664-1, DIN EN 60228, IEC 60 529 | ||
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
