Bondhus 7-Piece Torx Key Set

Subtotal (1 unit)*

€51.59

(exc. VAT)

€63.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.59

*price indicative

RS Stock No.:
187-9443
Mfr. Part No.:
3445
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Number of Pieces

7

Product Type

Torx Key Set

Set Contents

T8, Ip 9, T15, Ip 6, T10, Ip 20, Ip 10, Ip 8, Ip 7, T7, T9, T6, T20, Ip 15

Material

Protanium, High Torque Steel

Overall Length

39mm

Finish

ProGuard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
7 Piece - Torx Star Flagdriver Set, sizes T6-T20

•Star Flagdriver sizes TF6, TF7, TF8, TF9, TF10, TF15, and TF20

•Precision machined ends provide full engagement

•Made of Protanium® steel and are up to 20% stronger than competitor products

•ProGuard Finish is 5 times more effective in preventing rust.

•Lifetime warranty

•Made in USA

Related links