Bondhus 8-Piece Torx Key Set, Straight Shape
- RS Stock No.:
- 187-9451
- Mfr. Part No.:
- TRTF8
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.35 |
*price indicative
- RS Stock No.:
- 187-9451
- Mfr. Part No.:
- TRTF8
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | TR9 to TR40 | |
| Shape | Straight | |
| Material | Steel | |
| Finish | Gold, Corrosion Resistant, Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents TR9 to TR40 | ||
Shape Straight | ||
Material Steel | ||
Finish Gold, Corrosion Resistant, Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
8 Piece - Torx Tamper Resistant Star Fold-up Keys, sizes TR9-TR40
•Tamper Resistant Star sizes TR9, TR10, TR15, TR20, TR25, TR27, TR30, and TR40
•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- Wiha 8-Piece Torx Key Set Short Arm
- Irwin 8-Piece Torx Key Set Long Arm
- SAM 8-Piece Torx Key Set Short Arm
- Bondhus 7-Piece Torx Key Set, Straight Shape
- Bondhus 8-Piece Torx Key Set, T Shape
- Bondhus 8-Piece Torx Key Set Long, Short Arm
- Bondhus 8-Piece Torx Key Set Short, Long Arm
- RS PRO 6-Piece Torx Key Set, Straight Shape
