Bondhus 9-Piece Torx Key Set, Long, Short Arm
- RS Stock No.:
- 187-9461
- Mfr. Part No.:
- 22491
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€102.90
(exc. VAT)
€126.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.90 |
*price indicative
- RS Stock No.:
- 187-9461
- Mfr. Part No.:
- 22491
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | Varies (E.G. 5/32, 3/16, 7/32, 1/4, 5/16, 3/8, 1/2, 9/16, 5/8, Etc.) | |
| Short or Long Arm | Long, Short | |
| Material | High Torque Steel | |
| Finish | ProGuard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents Varies (E.G. 5/32, 3/16, 7/32, 1/4, 5/16, 3/8, 1/2, 9/16, 5/8, Etc.) | ||
Short or Long Arm Long, Short | ||
Material High Torque Steel | ||
Finish ProGuard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
9 Piece - Torx ProHold Socket Bit Set, with ProHold Button Technology
•Length: 2-inch
•Includes sizes: T8, T9, T10, T15, T20, T25, T27, T30 and T40
•Lifetime warranty
•Made in USA
Related links
- Bondhus 8-Piece Torx Key Set Long, Short Arm
- Bondhus 8-Piece Torx Key Long, Short Arm
- Facom 1-Piece Torx Key Long, Short Arm
- Teng Tools 1-Piece Torx Key Short Arm
- SAM 1-Piece Torx Key Long, Short Arm
- RS PRO 1-Piece Torx Key Long, Short Arm
- Wiha 9-Piece Torx Key Set Short Arm
- CK 9-Piece Torx Key Set Short Arm
