SAM 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 221-3200
- Mfr. Part No.:
- 59-PTX15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 221-3200
- Mfr. Part No.:
- 59-PTX15
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 132mm | |
| Finish | Burnished | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 132mm | ||
Finish Burnished | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM resistorx male keys with bi-material ergonomic L handle for a better grip. It has long blade for powerful tightening and short blade to solve accessibility problems. It has SAM tool warranty.
It has burnished finish blade
It is 132 mm long
