SAM 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 221-5382
- Mfr. Part No.:
- 66-PTX25
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 221-5382
- Mfr. Part No.:
- 66-PTX25
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T25 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 152mm | |
| Finish | Burnished | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T25 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 152mm | ||
Finish Burnished | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage Torx key, of size T25, is an L-shaped key with ergonomic bi-material handle for better grip. The long blade is for powerful tightening and short blade is to solve accessibility problems.
It has burnished finish
