SAM 8-Piece Torx Key Set, L Shape
- RS Stock No.:
- 221-5393
- Mfr. Part No.:
- 66-TR8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€52.94
(exc. VAT)
€65.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.94 |
*price indicative
- RS Stock No.:
- 221-5393
- Mfr. Part No.:
- 66-TR8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T45 | |
| Shape | L | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T10, T15, T20, T25, T27, T30, T40, T45 | ||
Shape L | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 8 Torx Hex keys is specially thermally treated for long service life. It comes with holder for easy storage.
It is forged from Chrome-Vanadium
