Bondhus Torx Key, Long Arm

Subtotal (1 pair)*

€25.76

(exc. VAT)

€31.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€25.76

*price indicative

RS Stock No.:
255-4989
Mfr. Part No.:
33025
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Torx Key

Set Contents

T25

Short or Long Arm

Long

Material

High Torque Steel

Finish

Corrosion Resistant

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus T25 T-handle torx hex driver TX25 has torx tip graduated length with ProGuard finish.

Size is T25 & length 7.1 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy