Wiha 8-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 280-5849
- Distrelec Article No.:
- 302-47-275
- Mfr. Part No.:
- 32395
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€55.12
(exc. VAT)
€67.80
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.12 |
*price indicative
- RS Stock No.:
- 280-5849
- Distrelec Article No.:
- 302-47-275
- Mfr. Part No.:
- 32395
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T25, T27, T20, T15, T40, T30, T9, T10 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Vanadium Steel, Bronze | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T25, T27, T20, T15, T40, T30, T9, T10 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Vanadium Steel, Bronze | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools L key set in is available in Classic holder and TORX ball end. This L key set has total 8 pieces. This keys are made from Chrome-vanadium steel, through-hardened with bronzed. Common key sizes are stored in the holder where they are easily seen. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree.
Simple and rapid operation
Compact and space-saving solution
With solid stopping point for L keys
For all hard-to-reach TORX screws
