Microchip ATMXT448UD-CCUBHA1 Capacitive Touch Screen Sensor I2C, SPI Capacitive Touch Controller, 88-Pin UFBGA
- RS Stock No.:
- 603-153
- Mfr. Part No.:
- ATMXT448UD-CCUBHA1
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€2,684.71
(exc. VAT)
€3,302.11
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €5.479 | €2,684.71 |
*price indicative
- RS Stock No.:
- 603-153
- Mfr. Part No.:
- ATMXT448UD-CCUBHA1
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C, SPI | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 88 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 9.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | maXTouch | |
| Standards/Approvals | UL/IEC 60730 Class B | |
| Length | 6mm | |
| Height | 600μm | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C, SPI | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 88 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 9.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series maXTouch | ||
Standards/Approvals UL/IEC 60730 Class B | ||
Length 6mm | ||
Height 600μm | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Touchscreen controller is aimed at display sizes up to 8.3-inches used in the home appliance market where Functional Safety is required. This device is IEC/UL 60730 Class B certified and offers unique safety-related features that enable system shut off through an intuitive soft button on a touchscreen, removing the requirement for an external safety certified stop or cancel button and associated microcontroller (MCU).
Supports multi finger thick glove touch
Supports thick lenses up to 10mm glass
Adaptive Sensing
High voltage option via internal voltage pump to increase signal to noise ratio
Superior moisture performance
Related links
- Microchip ATMXT448UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT640UD-CCUR002 Capacitive Touch Screen Sensor I2C 88-Pin UFBGA
- Microchip ATMXT640UD-CCUBHA1 Capacitive Touch Screen Sensor 88-Pin UFBGA
- Microchip ATMXT640UD-CCUR001 Capacitive Touch Screen Sensor SPI 88-Pin UFBGA
- Microchip ATMXT640UD-CCU001 Capacitive Touch Screen Sensor SPI 88-Pin UFBGA
- Microchip ATMXT640UD-CCU002 Capacitive Touch Screen Sensor 88-Pin UFBGA
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
- Microchip ATMXT2952TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
